ABC50DTKD-S328

Heilind Number:SULABC50DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DTKD-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULABC50DTKD-S328

Detailed Description

The ABC50DTKD-S328 is a high-performance female connector designed for board-to-board PCB applications. Featuring PPS & Beryllium Copper construction with gold contact plating, this connector ensures reliable conductivity even in demanding environments. With a 2.54mm pitch and 100 positions across 2 rows, it offers ample connectivity options. The termination method is through-hole, making installation straightforward. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for a wide range of industrial applications. The loop bellow contact type and straight orientation further enhance its versatility. The connector's compact design, with a height of .61 inches and width of 9.4mm, allows for space-efficient PCB layout. With matte tin termination plating for durability, it meets stringent quality standards. Ideal for use in aerospace, defense, and other high-reliability sectors, the ABC50DTKD-S328 is a dependable connectivity solution.