| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC50DTKD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULABC50DTKD |
ABC50DTKD
| Heilind Number: | SULABC50DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC50DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC50DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 100 positions, it offers ample connectivity options. The gold-plated Beryllium Copper contacts guarantee optimal signal transmission, rated for up to 700VAC. Its straight orientation and clearance hole mount type make installation easy and secure. Operating in temperatures ranging from -65 to 150°C, it's suitable for a wide range of industrial settings. The matte tin termination plating enhances durability. Trust the ABC50DTKD for dependable performance in your connectivity solutions.

