ABC50DTKI

Heilind Number:SULABC50DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DTKI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DTKI

Detailed Description

The ABC50DTKI is a high-performance PCB connector designed for demanding applications. Featuring PPS housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable conductivity and durability. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent electrical requirements. The threaded, thru-hole mounting type and straight orientation make it easy to install on PCBs. With 100 positions and a pitch of 2.54mm, it offers versatile connectivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Its termination plating of Matte Tin enhances solderability. Overall, the ABC50DTKI is a top choice for board-to-board and card edge connections in industries requiring high reliability.