| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC50DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC50DTKN |
ABC50DTKN
| Heilind Number: | SULABC50DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC50DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC50DTKN, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in even the harshest environments. Featuring a 2-row, 100-position female layout, it offers ample connectivity options. The Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee secure and low-resistance connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, this connector is ideal for critical systems. Its straight orientation and compact dimensions of .61 inches in height and 9.4 mm in width allow for easy integration into PCB layouts. Trust the ABC50DTKN for superior performance in aerospace, defense, and industrial applications.

