ABC50DTMD-S664

Heilind Number:SULABC50DTMD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DTMD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DTMD-S664
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULABC50DTMD-S664

Detailed Description

Introducing the ABC50DTMD-S664, a high-performance board-to-board PCB connector designed for critical applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent industry standards for power transmission. The female gender, right-angle orientation, and loop bellow contact type make it versatile for various PCB layouts. With two rows and 100 positions, it offers ample connectivity options. The gold-plated Beryllium Copper contacts and matte tin termination guarantee excellent signal integrity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact size, with a connector height of 15.49mm and width of 11.94mm, allows for space-efficient PCB designs. Approved for use in hi-rel applications, the ABC50DTMD-S664 is the perfect choice for mission-critical systems that demand uncompromising performance.