| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC50DTMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC50DTMH |
ABC50DTMH
| Heilind Number: | SULABC50DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC50DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC50DTMH Board To Board PCB Connector, a high-performance component suited for demanding applications. This connector, featuring a durable construction of PPS and Beryllium Copper, ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. The Gold contact plating and Matte Tin termination plating not only enhance conductivity but also resist corrosion. Its right-angle orientation and clearance hole mount type offer versatility in installation. Perfect for electronics requiring precision and durability, the ABC50DTMH is a top choice for engineers and manufacturers seeking quality connectors for their designs.

