ABC50DTMI

Heilind Number:SULABC50DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DTMI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DTMI

Detailed Description

Introducing the ABC50DTMI, a high-performance board-to-board PCB connector essential for demanding applications. Engineered with precision, this connector features a durable construction of PPS and Beryllium Copper, ensuring reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female gender, right-angle orientation, and threaded mount type make it versatile for various setups. Its termination method through-hole and contact plating of gold offer secure connections with reduced signal loss. Boasting 100 positions and two rows with a 2.54mm pitch, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its matte tin termination plating enhances durability. Ideal for high-reliability applications, the ABC50DTMI is a top-of-the-line choice in connectivity solutions.