ABC50DTMT-S189

Heilind Number:SULABC50DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DTMT-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DTMT-S189

Detailed Description

Introducing the ABC50DTMT-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of female contacts made of PPS and Beryllium Copper with gold plating, ensuring reliable conductivity. Operating at an amperage of 3A and voltage of 700VAC, it offers secure power transmission. The termination method is through-hole, guaranteeing sturdy attachment to the PCB. Its right-angle orientation and loop bellow contact type enable efficient signal transfer in tight spaces. With a temperature range of -65 to 150°C and matte tin termination plating, this connector is built to withstand harsh environments. Boasting 100 positions and a compact design with a height of 15.49mm and width of 9.4mm, it is ideal for compact electronic devices. Trust the ABC50DTMT-S189 for superior connectivity in your PCB assemblies.