ABC50DTMT

Heilind Number:SULABC50DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DTMT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DTMT

Detailed Description

Introducing the ABC50DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With PPS & Beryllium Copper construction, this connector offers exceptional durability and reliability. Featuring a female gender, 2 rows, and threaded mount type, it ensures secure and stable connections. The termination method is through-hole, with gold-plated Beryllium Copper contacts for optimal conductivity. With a pitch of 2.54mm, voltage rating of 700 VAC, and loop bellow contact type, it meets stringent industry standards. This right-angle connector with 100 positions and a tail length of 6.35mm is perfect for compact designs. Operating in a wide temperature range from -65 to 150°C, it guarantees performance in harsh environments. The matte tin termination plating enhances solderability. Ideal for hi-rel applications, the ABC50DTMT is a reliable choice for your connectivity needs.