ABC55DCKD-S288

Heilind Number:SULABC55DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DCKD-S288

Detailed Description

Introducing the ABC55DCKD-S288 PCB Connector, a high-performance solution crafted from PPS and Beryllium Copper for optimal conductivity. Designed for female contact, this connector features two rows with a pitch of 2.54mm, accommodating 110 positions for versatile connectivity. Its advanced construction includes gold-plated Beryllium Copper contacts, ensuring reliable signal transmission even in demanding environments. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. The clearance hole mount type and straddle orientation offer easy installation on PCBs, while the card extender termination method with matte tin plating guarantees secure and durable connections. Measuring at 15.49mm in height and 9.4mm in width, the connector fits compactly on boards without compromising performance. Whether in aerospace, telecommunications, or industrial settings, the ABC55DCKD-S288 is the perfect choice for reliable board-to-board and card edge connections.