ABC55DCKD

Heilind Number:SULABC55DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DCKD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DCKD

Detailed Description

Introducing the ABC55DCKD, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable conductivity in demanding environments. Boasting a straight orientation and two rows with a total of 110 positions, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of industrial and electronic systems. Its clearance hole mount type and thru-hole termination method provide secure and efficient installation. With a pitch of 2.54mm, it allows for precise and stable connections on PCBs. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space without compromising performance. Trust the ABC55DCKD for your connectivity needs, where durability and reliability are paramount.