ABC55DCKH

Heilind Number:SULABC55DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DCKH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DCKH

Detailed Description

Introducing the ABC55DCKH board-to-board PCB connector, perfect for high-reliability applications. Expertly crafted with PPS and Beryllium Copper materials, this connector guarantees superior performance. Featuring a female gender, it offers a secure fit with 110 positions across 2 rows. The clearance hole mount type and thru-hole termination method ensure easy installation. With gold-plated Beryllium Copper contacts, it ensures excellent conductivity. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for demanding environments. The loop bellow contact type and straight orientation further enhance its efficiency. With an operating temperature range of -65 to 150°C and matte tin termination plating, it offers durability and reliability. Measuring .61 inches in height and 9.4mm in width, it's compact yet powerful. Trust the ABC55DCKH for seamless connectivity in your projects.