ABC55DCKI-S288

Heilind Number:SULABC55DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DCKI-S288

Detailed Description

Introducing the ABC55DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The female gender, threaded mount type, and card extender termination method make installation easy and secure. With 2 rows and 110 positions, it provides ample connectivity options. Gold-plated Beryllium Copper contacts and loop bellow contact type guarantee low contact resistance and durability. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Meeting industry standards for reliability and performance, the ABC55DCKI-S288 is the ideal choice for critical electronic systems.