ABC55DCKI

Heilind Number:SULABC55DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULABC55DCKI

Detailed Description

Introducing the ABC55DCKI, a high-performance connector designed for precision connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this female connector ensures superior durability and conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it offers reliable power transmission. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Contact plating in gold and termination plating in matte tin further enhance its performance and longevity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, military, and industrial applications. Boasting 110 positions over two rows, it accommodates complex circuitry with ease. The loop bellow contact type and straight orientation optimize signal transmission efficiency. Measuring just 15.49mm in height and 9.4mm in width, it provides a compact yet powerful solution for board-to-board and card edge connections. Trust the ABC55DCKI for your critical connectivity needs.