ABC55DCKN-S288

Heilind Number:SULABC55DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULABC55DCKN-S288

Detailed Description

Experience superior connectivity with our high-performance ABC55DCKN-S288 Board To Board PCB Connector. Engineered with precision, this connector boasts PPS and Beryllium Copper construction, ensuring durability and reliability in every application. With a 2.54mm pitch and 110 positions, it offers seamless integration for your electronic projects. The female gender and loop bellow contact type make for secure connections, while the gold-plated contacts guarantee optimal conductivity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for even the most demanding environments. Its straddle orientation and card extender termination method provide versatility in installation. With a voltage rating of 700 VAC and an amperage of 3A, it meets high-performance standards. Trust in the ABC55DCKN-S288 for efficient and dependable board-to-board connections.