ABC55DCKN

Heilind Number:SULABC55DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULABC55DCKN

Detailed Description

The ABC55DCKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 110 positions, it offers ample space for secure connections. The gold-plated Beryllium Copper contacts provide excellent conductivity, while the loop bellow contact type allows for efficient signal transmission. Rated for 700VAC and 3A, it meets stringent electrical requirements. Its straight orientation and no mounting design make installation easy. Operating from -65 to 150°C, this connector is suitable for a wide range of industrial settings. With a compact size of 9.4mm x 15.49mm and a low profile of 15.49mm, it is ideal for space-constrained applications. Designed for reliability, this connector is plated with matte tin for enhanced durability. Whether used in aerospace, defense, or telecommunications, the ABC55DCKN ensures high performance and long-term stability.