| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC55DCKS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 110 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC55DCKS-S288 |
ABC55DCKS-S288
| Heilind Number: | SULABC55DCKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC55DCKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Designed for high-performance applications, the ABC55DCKS-S288 connector offers reliable connectivity with its PPS and Beryllium Copper construction. With a 3A amperage rating and 700VAC voltage capability, this female connector features two rows, perfect for secure connections on PCBs. The side hole mount type and card extender termination method ensure easy installation. Its gold-plated Beryllium Copper contacts and loop bellow design guarantee optimal signal transfer. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. With 110 positions and a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. The matte tin termination plating enhances durability, making it a reliable choice for board-to-board and card edge connections in demanding industries.

