ABC55DCKS

Heilind Number:SULABC55DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DCKS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DCKS

Detailed Description

Introducing the ABC55DCKS, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage capacity of 700VAC. With a female gender and two rows, it offers versatile mounting options with a side-hole design and through-hole termination method. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Its 2.54mm pitch and loop bellow contact type facilitate secure connections in straight orientation, with 110 positions available. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in challenging environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet reliable. The matte tin termination plating ensures efficient soldering. From board-to-board to card edge connections, the ABC55DCKS is a vital component in various electronic systems, offering high reliability and performance.