ABC55DCKT

Heilind Number:SULABC55DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DCKT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DCKT

Detailed Description

Offering exceptional durability and performance, the ABC55DCKT connector is a vital component for high-reliability applications. Boasting a robust construction of PPS and Beryllium Copper, it ensures reliable conductivity even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector with two rows is ideal for power and signal transmission. Its threaded mount type and thru-hole termination method guarantee secure and stable connections on PCBs. The gold-plated Beryllium Copper contacts provide superior conductivity and corrosion resistance. Featuring a pitch of 2.54mm, it accommodates 110 positions with a straight orientation. The connector's operating temperature range of -65 to 150°C makes it suitable for a wide range of applications. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable board space. The termination plating of matte tin ensures solderability. Classified under the Board To Board and Card Edge Connectors category, the ABC55DCKT is a reliable solution for your connectivity needs.