ABC55DKAI-S1243

Heilind Number:SULABC55DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DKAI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DKAI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULABC55DKAI-S1243

Detailed Description

Introducing the ABC55DKAI-S1243, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PPS & Beryllium Copper and gold plating, this connector ensures reliable signal transmission. Featuring a female gender, two rows, and a threaded mount type, it offers secure and stable connectivity. The termination method is through-hole, with a pitch of 2.54mm (.1 in), suitable for standard PCB layouts. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent power requirements. The cantilever contact type and right-angle orientation make it versatile for various installation orientations. With 110 positions and a tail length of 2.54mm (.1 in), it accommodates complex board-to-board connections. The connector's robust construction, with a wide operating temperature range of -65 to 150°C, ensures reliable performance even in harsh environments. Ideal for use in aerospace, military, and industrial applications, the ABC55DKAI-S1243 is a dependable solution for your connectivity needs.