ABC55DKDI-S1243

Heilind Number:SULABC55DKDI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DKDI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DKDI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULABC55DKDI-S1243

Detailed Description

Introducing the ABC55DKDI-S1243, a high-performance board-to-board PCB connector designed for precision applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable conductivity even in demanding environments. With a 3A current rating and 700VAC voltage capability, it meets stringent power requirements. The female gender connector with two rows and threaded mount type offers secure and stable connections. Using a cantilever contact type with gold plating on Beryllium Copper contacts, it guarantees low contact resistance and high signal integrity. With 110 positions and a 2.54mm pitch, it provides ample connectivity options on PCBs. Operating smoothly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial applications. Its compact design, with a connector height of 15.49mm and width of 10.16mm, saves space on PCB layouts. The termination method of thru-hole with matte tin plating ensures easy and durable installation. A versatile solution for high-reliability connections, the ABC55DKDI-S1243 is ideal for aerospace, defense, and telecommunications systems.