| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC55DKDN-S1191 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 110 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC55DKDN-S1191 |
ABC55DKDN-S1191
| Heilind Number: | SULABC55DKDN-S1191 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC55DKDN-S1191 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC55DKDN-S1191, a high-performance board-to-board PCB connector designed for precision applications. Constructed with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and cantilever contact type, it offers reliable and secure connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it guarantees safe and stable performance in diverse environments. The gold-plated contacts and matte tin termination provide excellent corrosion resistance. With a compact size of 0.61 inches in height and 0.4 inches in width, this connector is ideal for space-constrained designs. Perfect for professional electronic assemblies, the ABC55DKDN-S1191 sets a new standard in connectivity.

