| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC55DKDS-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 110 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC55DKDS-S1243 |
ABC55DKDS-S1243
| Heilind Number: | SULABC55DKDS-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC55DKDS-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC55DKDS-S1243, a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of cantilever contacts made of durable Beryllium Copper with gold plating, ensuring reliable conductivity. Operating at up to 700VAC and 3A, this connector guarantees efficient power transmission. Its side hole mount and thru-hole termination method make installation a breeze. With 110 positions and a tail length of 4.06mm, it offers ample connectivity options. Built to withstand extreme temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 10.16mm, makes it suitable for space-constrained PCB layouts. Trust in the ABC55DKDS-S1243 for secure and durable board-to-board connections.

