ABC55DKEH-S1243

Heilind Number:SULABC55DKEH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DKEH-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DKEH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DKEH-S1243

Detailed Description

Introducing the ABC55DKEH-S1243, a high-performance connector designed for demanding applications. Crafted with precision, this connector features a combination of PPS and Beryllium Copper construction, ensuring durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission capabilities. The female gender, dual-row design, and right-angle orientation make it versatile for various PCB connectivity needs. Utilizing a clearance hole mount and thru-hole termination method, installation is efficient and secure. Each contact is made of Beryllium Copper with gold plating, guaranteeing excellent conductivity. With 110 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 13.97mm and width of 10.16mm, ensures compatibility with diverse systems. The matte tin termination plating enhances longevity and performance. Classified under hi-rel connectors, this product meets stringent quality standards, delivering peace of mind in mission-critical applications. Elevate your connectivity solutions with the ABC55DKEHS1243.