ABC55DKEN-S1243

Heilind Number:SULABC55DKEN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DKEN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DKEN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULABC55DKEN-S1243

Detailed Description

Introducing the ABC55DKEN-S1243, a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. Its two rows of Cantilever contacts, plated with gold for excellent conductivity, offer 110 positions with a 2.54mm pitch. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. The right-angle orientation and no-mounting requirement provide flexibility in installation. With Matte Tin termination plating, it ensures durability and longevity. Measuring 13.97mm in height and 10.16mm in width, the ABC55DKEN-S1243 is a compact yet powerful solution for Board to Board and Card Edge connections. Trust in its quality and performance for your next project.