ABC55DKMI-S1243

Heilind Number:SULABC55DKMI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DKMI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DKMI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULABC55DKMI-S1243

Detailed Description

The ABC55DKMI-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in extreme conditions. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and wire wrap termination method offer secure and stable installation. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability. With two rows and 110 positions, it provides ample connectivity options. The cantilever contact type and straight orientation facilitate easy mating. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its compact size, with a height of 15.49mm and width of 10.16mm, allows for efficient PCB layout. Matte Tin termination plating ensures compatibility with lead-free soldering processes. Classified under the hi-rel category, the ABC55DKMIS1243 meets stringent quality standards for reliability and performance.