ABC55DKMN-S1243

Heilind Number:SULABC55DKMN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DKMN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DKMN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULABC55DKMN-S1243

Detailed Description

Introducing the ABC55DKMN-S1243, a high-performance board-to-board PCB connector designed for precision applications. Constructed with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and cantilever contact type, it offers reliable connectivity in a compact form factor. With a voltage rating of 700 VAC and operating temperature range of -65 to 150°C, it is suitable for use in a wide range of environments. The 110 female contacts, plated with gold over Beryllium Copper, guarantee excellent signal transmission. With a tail length of 14.22mm and a connector height of 15.49mm, it provides easy installation on PCBs. Matte Tin termination plating offers corrosion resistance for long-lasting performance. Perfect for industries requiring high-reliability connectors, the ABC55DKMN-S1243 is the ideal choice for your next project.