ABC55DKMS-S1191

Heilind Number:SULABC55DKMS-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DKMS-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DKMS-S1191
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC55DKMS-S1191

Detailed Description

Designed for high-reliability applications, the ABC55DKMS-S1191 connector boasts superior performance in demanding environments. Featuring PPS and Beryllium Copper construction, this female connector ensures optimal conductivity with a current rating of 3A and a voltage capability of 700VAC. With two rows and 110 positions, it offers ample connectivity options on a 2.54mm pitch. The cantilever contact type, gold-plated for enhanced durability, guarantees secure and low-resistance connections. Its wire wrap termination method and side-hole mount type facilitate easy and efficient installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for mission-critical systems in aerospace, defense, and industrial sectors. The Matte Tin termination plating further enhances its reliability. With a compact design measuring only 15.49mm in height and 10.16mm in width, it saves valuable PCB space without compromising on performance. Trust the ABC55DKMS-S1191 for rugged, high-performance board-to-board and card edge connections.