ABC55DKNN-S1243

Heilind Number:SULABC55DKNN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DKNN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DKNN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULABC55DKNN-S1243

Detailed Description

Introducing the ABC55DKNN-S1243, a high-performance PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it guarantees safe and efficient power transmission. Featuring two rows of contacts with a pitch of 2.54mm, it offers precise and secure mating. The Cantilever contact type and Card Extender termination method provide excellent signal integrity. With a wide operating temperature range of -65 to 150°C, it is suitable for use in extreme conditions. This female connector with 110 positions and 15.37mm tail length is ideal for straddle mounting on PCBs. Its gold-plated Beryllium Copper contacts ensure low contact resistance and long-term durability. Trust the ABC55DKNN-S1243 for high-reliability board-to-board connections in aerospace, defense, and industrial applications.