ABC55DKRH-S1243

Heilind Number:SULABC55DKRH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DKRH-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DKRH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:110
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DKRH-S1243

Detailed Description

Introducing the ABC55DKRH-S1243, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and beryllium copper, this connector ensures optimal conductivity and durability. Featuring a dual-row configuration with 110 female contacts, it offers versatility in connectivity. The cantilever contact type and gold plating guarantee reliable signal transmission, even in high-voltage environments of up to 700 VAC. With a pitch of 2.54mm and clearance hole mount type, installation is effortless. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding industrial settings. Its sleek design, measuring 13.97mm in height and 10.16mm in width, allows for compact integration. Matte tin termination plating enhances solderability, while the card extender termination method offers convenience. Exceeding industry standards for quality and performance, the ABC55DKRH-S1243 is the perfect solution for your connectivity needs. Elevate your PCB designs with this exceptional connector.