ABC55DKRI-S1243

Heilind Number:SULABC55DKRI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DKRI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DKRI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:110
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DKRI-S1243

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, this high-performance female connector, SKU ABC55DKRI-S1243, is engineered for reliability in demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, it ensures efficient power transmission. The connector, with two rows and a threaded mount type, offers secure PCB to PCB connections. Utilizing a card extender termination method and contact plating of gold over Beryllium Copper, it guarantees low contact resistance and durability. The 2.54mm pitch and cantilever contact type facilitate easy mating. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. Straddle orientation, with 110 positions and a tail length of 5.97mm, allows for versatile installation. The matte tin termination plating ensures solderability. With a compact size of 13.97mm in height and 10.16mm in width, it is ideal for space-constrained designs. This connector belongs to the high-quality lineup of Board To Board PCB Connectors and Card Edge Connectors, making it a reliable choice for various electronic systems.