| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC55DKSH-S1191 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 110 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC55DKSH-S1191 |
ABC55DKSH-S1191
| Heilind Number: | SULABC55DKSH-S1191 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC55DKSH-S1191 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC55DKSH-S1191, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of female contacts made from robust PPS and Beryllium Copper, ensuring reliable connectivity. The gold contact plating guarantees optimal signal transmission, while the matte tin termination plating offers durability. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for high-power systems. Its straight orientation and cantilever contact type make for easy installation and secure mating. With 110 positions and a tail length of 4.83mm, it provides ample connectivity options. Tested for a wide operating temperature range of -65 to 150°C, the ABC55DKSH-S1191 is a dependable choice for critical electronics.

