ABC55DKSH-S1243

Heilind Number:SULABC55DKSH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DKSH-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DKSH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DKSH-S1243

Detailed Description

The ABC55DKSH-S1243 Connector is a high-performance component designed for demanding board-to-board and card edge connection applications. Constructed with PPS and Beryllium Copper materials, it ensures durability and reliable conductivity in industrial settings. With a 2.54mm pitch and 110 positions, this connector offers ample connectivity options while maintaining a compact design. Featuring gold-plated contacts with a voltage rating of 700VAC, it guarantees excellent signal transmission even in high-power environments. The Cantilever contact type and Thru Hole termination method provide secure and easy installation, while the Matte Tin termination plating enhances solderability. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh conditions. With a low profile of 15.49mm height and 10.16mm width, it is space-efficient and ideal for densely populated PCB layouts. Whether in aerospace, telecommunications, or industrial machinery, the ABC55DKSH-S1243 Connector delivers exceptional performance and reliability.