ABC55DKUI-S1191

Heilind Number:SULABC55DKUI-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DKUI-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DKUI-S1191
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC55DKUI-S1191

Detailed Description

Introducing the ABC55DKUI-S1191, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector offers exceptional reliability in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it ensures efficient power transmission. The female gender, threaded mount type, and thru-hole termination method make for secure and stable connections. Gold-plated Beryllium Copper contacts guarantee superior conductivity, while the cantilever contact type and right-angle orientation optimize signal integrity. With two rows and 110 positions, this connector provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial applications. The connector's compact design, with a height of 13.97mm and width of 10.16mm, allows for space-efficient PCB layouts. Matte Tin termination plating ensures long-term durability. Ideal for hi-rel environments, the ABC55DKUI-S1191 is the perfect choice for mission-critical systems.