ABC55DKUN-S1243

Heilind Number:SULABC55DKUN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DKUN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DKUN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULABC55DKUN-S1243

Detailed Description

Introducing the ABC55DKUN-S1243, a high-performance board-to-board PCB connector ideal for demanding applications. This female connector features two rows, each capable of handling up to 3A of current, ensuring reliable power transmission. Crafted with precision, it boasts PPS and Beryllium Copper construction, guaranteeing durability and excellent signal integrity. The contact material is gold-plated Beryllium Copper, offering superior conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic designs. Its cantilever contact type and right-angle orientation make for easy and efficient connections. Operating smoothly in temperatures ranging from -65 to 150°C, and with termination plating of matte tin, it meets stringent performance standards. With 110 positions and a tail length of 6.35mm (.25 in), it provides ample connectivity options. This connector, with a height of 13.97mm (.55 in) and a width of 10.16mm (.4 in), is compact yet robust. Perfect for use in aerospace, defense, or industrial environments, the ABC55DKUN-S1243 delivers exceptional reliability and performance.