ABC55DKUS-S1243

Heilind Number:SULABC55DKUS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DKUS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DKUS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DKUS-S1243

Detailed Description

The ABC55DKUS-S1243 connector offers reliable and high-performance connectivity for your electronic devices. Crafted with precision from PPS and Beryllium Copper materials, this female connector features two rows, side hole mount type, and through-hole termination method, ensuring secure attachment to your PCBs. With a pitch of 2.54mm and contact plating in gold, it guarantees efficient signal transmission. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for diverse applications. Its cantilever contact type and right-angle orientation, along with 110 positions and a tail length of 6.35mm, make it versatile for use in various electronic setups. The connector's compact design, with a height of 13.97mm and width of 10.16mm, saves space while delivering optimal performance. With termination plating in matte tin and compliance with high-reliability standards, the ABC55DKUS-S1243 is a dependable choice for board-to-board and card edge connections in demanding environments.