ABC55DRMD-S288

Heilind Number:SULABC55DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DRMD-S288

Detailed Description

Introducing the ABC55DRMD-S288, a high-performance board-to-board PCB connector designed for optimal power transmission. Crafted from PPS and Beryllium Copper, this connector ensures durability and efficient conductivity in demanding environments. With a voltage rating of 700 VAC and a current capacity of 3 A, it guarantees reliable power delivery. Its two rows of Loop Bellow contacts, plated with gold for enhanced conductivity, offer secure connections. The Clearance Hole mount type and Card Extender termination method provide easy installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is ideal for high-reliability applications. With 110 positions and a compact size, it offers versatility without compromising on performance. Trust the ABC55DRMD-S288 for seamless board-to-board connections in your electronic designs.