ABC55DRMD-S664

Heilind Number:SULABC55DRMD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DRMD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DRMD-S664
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULABC55DRMD-S664

Detailed Description

Introducing the ABC55DRMD-S664, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 110 positions spread across 2 rows, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing reliable signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for use in various environments. With a wire wrap termination method and loop bellow contact type, it ensures secure and stable connections. The clearance hole mount type and straight orientation make installation hassle-free. The Matte Tin termination plating adds to its longevity. Perfect for hi-rel applications, the ABC55DRMDS664 connector is a must-have for any project requiring top-notch connectivity solutions.