ABC55DRMH

Heilind Number:SULABC55DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DRMH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DRMH

Detailed Description

Featuring PPS & Beryllium Copper construction, the ABC55DRMH connector is designed for high-performance applications. With a 2.54mm pitch and 110 positions across 2 rows, it offers reliable connectivity. The female connector with a clearance hole mount type and wire wrap termination method ensures easy installation. Contact material of Beryllium Copper with gold plating guarantees excellent conductivity, while the loop bellow contact type and straight orientation optimize signal transmission. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for demanding environments. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution for board-to-board and card edge connections. Terminated with matte tin plating, it meets stringent quality standards. The ABC55DRMH is a top choice for PCB connectivity in various industries.