ABC55DRMI-S288

Heilind Number:SULABC55DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULABC55DRMI-S288

Detailed Description

Introducing the ABC55DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of female pins, each constructed from PPS and Beryllium Copper for optimal conductivity and durability. The gold-plated contacts ensure reliable signal transmission, rated for up to 700VAC and 3A. Operating in temperatures ranging from -65 to 150°C, it's suitable for extreme environments. The straddle orientation and threaded mount type provide secure attachment, while the termination method of Card Extender with matte tin plating offers efficient installation. Boasting 110 positions and a connector height of 15.49mm, this connector offers ample connectivity in a compact form factor. Suitable for aerospace, defense, and industrial applications, the ABC55DRMI-S288 guarantees high reliability in critical systems.