ABC55DRMI

Heilind Number:SULABC55DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DRMI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DRMI

Detailed Description

Introducing the ABC55DRMI, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a pitch of 2.54mm and 110 positions across 2 rows, it offers versatile connectivity options. The threaded mount type and wire wrap termination method guarantee secure and reliable connections. Gold-plated Beryllium Copper contacts provide superior signal transmission, while the loop bellow design enhances durability. Operating at a voltage of 700VAC and with an operating temperature range of -65 to 150°C, this connector is suitable for demanding environments. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ABC55DRMI for your high-reliability connectivity needs.