ABC55DRMN-S273

Heilind Number:SULABC55DRMN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DRMN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DRMN-S273
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULABC55DRMN-S273

Detailed Description

Introducing the ABC55DRMNS273, a high-performance board-to-board PCB connector designed for critical applications. With its PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability in demanding environments. Featuring a contact plating of gold, it guarantees reliable signal transmission with low contact resistance. The two rows of female connectors offer a total of 110 positions, suitable for complex circuitry. The termination method is wire wrap, facilitating easy and secure installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, this connector is ideal for use in aerospace, defense, and industrial systems. Its straight orientation and compact design with a connector height of 15.49mm make it space-efficient. The matte tin termination plating further enhances its performance and longevity. Trust the ABC55DRMNS273 for seamless connectivity and rugged reliability in your electronic designs.