ABC55DRMN-S288

Heilind Number:SULABC55DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DRMN-S288

Detailed Description

Introducing the ABC55DRMN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures reliable signal transmission while offering a current rating of 3A and a voltage capacity of 700 VAC. Featuring a female gender and 2 rows with a pitch of 2.54mm, it accommodates 110 positions with a contact type of Loop Bellow for secure mating. The termination method is via Card Extender, with contact plating in Gold and termination plating in Matte Tin for enhanced durability. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. With a compact connector height of 15.49mm and a width of 9.4mm, it provides space-saving solutions without compromising on performance. Trust the ABC55DRMN-S288 for seamless board-to-board connections in your next project.