ABC55DRMN-S328

Heilind Number:SULABC55DRMN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DRMN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DRMN-S328
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DRMN-S328

Detailed Description

Introducing the ABC55DRMN-S328, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. Crafted with precision, this connector features a durable construction of PPS and Beryllium Copper, ensuring reliable performance even in harsh environments. With a contact material of Beryllium Copper and gold contact plating, it guarantees excellent conductivity and corrosion resistance. The connector's 2.54mm pitch and 110 positions accommodate complex circuitry, while its wire wrap termination method offers secure and efficient installation. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for diverse industrial settings. The straight orientation and no mounting mount type make integration easy, while the loop bellow contact type enhances signal transmission. With a tail length of 14.22mm and compact dimensions of 9.4mm width and 15.49mm height, it provides a space-saving solution without compromising performance. Trust the ABC55DRMN-S328 for your connectivity needs in aerospace, defense, and other hi-rel applications.