ABC55DRMN-S664

Heilind Number:SULABC55DRMN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DRMN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DRMN-S664
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULABC55DRMN-S664

Detailed Description

Introducing the ABC55DRMN-S664, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring a dual-row female layout with a pitch of 2.54mm, it offers 110 positions for seamless connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission. Suitable for wire wrap termination, it boasts a tail length of 14.22mm for easy installation. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is ideal for harsh environments. Its straight orientation and no mounting requirement make integration hassle-free. Measuring just 15.49mm in height and 11.94mm in width, it's compact yet efficient. With matte tin termination plating, it ensures long-term performance. Perfect for board-to-board and card edge connections, the ABC55DRMN-S664 is a top choice for high-reliability electronics applications.