ABC55DRMS-S288

Heilind Number:SULABC55DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULABC55DRMS-S288

Detailed Description

The ABC55DRMS-S288 Board-to-Board PCB Connector offers reliable connectivity in demanding environments. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures robust performance. With a 2.54mm pitch and 110 positions, it accommodates high-density circuitry. The female connector with 2 rows, side hole mount type, and card extender termination method, is ideal for various applications. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it is suitable for harsh conditions. The matte tin termination plating ensures durability. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet efficient, making it a perfect choice for your PCB connectivity needs.