ABC55DRMS

Heilind Number:SULABC55DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULABC55DRMS

Detailed Description

The ABC55DRMS is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable and efficient power transmission. With a current rating of 3A and a voltage capacity of 700 VAC, it meets the needs of high-power systems. The female connector, with two rows and side hole mount type, offers easy installation onto PCBs. Using wire wrap termination method and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. The loop bellow contact type and straight orientation further enhance signal integrity. With 110 positions, it allows for versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures durability. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves valuable board space. Whether in aerospace, defense, or industrial applications, the ABC55DRMS connector delivers uncompromising performance.