ABC55DRMT-S273

Heilind Number:SULABC55DRMT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DRMT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DRMT-S273
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC55DRMT-S273

Detailed Description

Introducing the ABC55DRMT-S273, a high-performance board-to-board PCB connector designed for precision applications. With PPS and Beryllium Copper construction, this connector ensures robust connectivity in demanding environments. Featuring a female gender and two rows, it offers versatile connectivity options. The threaded mount type and wire wrap termination method guarantee secure and reliable installation. Boasting contact materials of Beryllium Copper with Gold plating, it ensures excellent conductivity and durability. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The loop bellow contact type and straight orientation facilitate easy mating. With 110 positions and a tail length of 14.22mm, it accommodates multiple connections with ease. Operating efficiently in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The compact design with a connector height of 15.49mm and width of 9.4mm makes it ideal for space-constrained setups. The termination plating of Matte Tin ensures corrosion resistance, enhancing the connector's longevity. Certified for use in hi-rel environments, the ABC55DRMT-S273 is the perfect choice for mission-critical systems.