ABC55DRMT-S288

Heilind Number:SULABC55DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DRMT-S288

Detailed Description

Introducing SKU ABC55DRMT-S288, a high-performance board-to-board PCB connector designed for durability and reliability in demanding applications. Its PPS and Beryllium Copper construction ensures robustness, while the gold-plated contacts guarantee excellent conductivity. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Featuring a threaded mount type and card extender termination method, it offers secure and stable connections. The 2.54mm pitch and loop bellow contact type further enhance its functionality. With a straddle orientation and 110 positions, it provides versatile connectivity options. Operating within a wide temperature range of -65 to 150°C, and with matte tin termination plating, it ensures performance in harsh environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. This connector is a vital component in various electronic systems, making it a must-have for engineers and manufacturers in the industry.