ABC55DRMT-S664

Heilind Number:SULABC55DRMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DRMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DRMT-S664
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULABC55DRMT-S664

Detailed Description

Introducing the ABC55DRMT-S664, a high-performance female connector designed for precision applications. Crafted from PPS and Beryllium Copper, this connector ensures reliable conductivity with a current rating of 3A and a voltage capacity of 700VAC. Featuring two rows of Loop Bellow contacts plated with gold, it guarantees optimal signal transmission. The threaded mounting and wire wrap termination method offer secure and efficient installation. With 110 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is perfect for demanding environments. Its matte tin termination plating enhances durability, making it suitable for hi-rel applications. Ideal for board-to-board and card edge connections, the ABC55DRMT-S664 is a trusted choice for engineers seeking premium PCB connectivity solutions.